Keywords:





Product Index > Battery Products > Battery Holders, Clips, Contacts > BK-912

All prices are in US dollars.
Digi-Key Part NumberBK-912-ND
Price BreakUnit PriceExtended Price
10.320000.32
100.300003.00
1000.2700027.00
5000.24000120.00
1,0000.22000220.00
Quantity Available Digi-Key Stock: 25,124
Can ship immediately

Factory Stock: 28,100
Manufacturer

Manufacturer Part Number

BK-912

DescriptionHOLDER COIN CELL 20MM SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
HOLDER COIN CELL 20MM SMD | BK-912 | BK-912-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets BK-912-TR Drawing
Battery Retainer Guide
Product Photos BK-912-TR
Standard Package100
CategoryBattery Products
FamilyBattery Holders, Clips, Contacts
Series-
Battery Type, FunctionCoin Cell, Retainer
StyleRetainer
Battery Cell SizeCoin, 20.0mm
Number of Cells1
Battery Series2032
Mounting TypePCB, Surface Mount
Termination StyleSMD (SMT) Tab
Height Above Board0.17" (4.32mm)
Operating Temperature-
Dynamic CatalogBattery Holders
Other NamesBK912

12:47:54 5/24/2013 - Help With This Screen