Add To Favorites
Product Overview
Digi-Key Part Number BK-912DKR-ND
Quantity Available 223,117
Can ship immediately

Factory Stock ?: 18,750
Manufacturer

Manufacturer Part Number

BK-912-TR

Description HOLDER COIN CELL 20MM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

MPD (Memory Protection Devices)

Series -
Part Status Active
Battery Type, Function Coin Cell, Retainer
Style Retainer
Battery Cell Size Coin, 20.0mm
Number of Cells 1
Battery Series 2032
Mounting Type PCB, Surface Mount
Termination Style SMD (SMT) Tab
Height Above Board 0.169" (4.30mm)
Operating Temperature -
 
For Use With
You May Also Be Interested In
  • JS202011SCQN - C&K | 401-2002-1-ND DigiKey Electronics
  • JS202011SCQN
  • C&K
  • SWITCH SLIDE DPDT 300MA 6V
  • Unit Price 0.46000
  • 401-2002-1-ND
Additional Resources
Standard Package ? 1
Other Names BK-912-DKR
BK-912-DKR-ND
BK-912DKR

10:28:02 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 0.48
10 0.43800 4.38
100 0.41770 41.77

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Bag : BK-912-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,899 - Immediate
  • Unit Price: 0.34000
  • Tape & Reel (TR) ? : BK-912-TR-ND
  • Minimum Quantity: 700
  • Quantity Available: 222,600 - Immediate
    18,200 - Factory Stock ?
  • Unit Price: 0.39780
  • Cut Tape (CT) ? : BK-912-CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 223,117 - Immediate
    18,200 - Factory Stock ?
  • Unit Price: 0.48000
Send Feedback