Add To Favorites
Product Overview
Digi-Key Part Number BK-912-CT-ND
Quantity Available 229,825
Can ship immediately
Manufacturer

Manufacturer Part Number

BK-912-TR

Description HOLDER COIN CELL 20MM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

MPD (Memory Protection Devices)

Series -
Part Status Active
Battery Type, Function Coin Cell, Retainer
Style Retainer
Battery Cell Size Coin, 20.0mm
Number of Cells 1
Battery Series 2032
Mounting Type PCB, Surface Mount
Termination Style SMD (SMT) Tab
Height Above Board 0.169" (4.30mm)
Operating Temperature -
 
For Use With
You May Also Be Interested In
  • JS202011SCQN - C&K | 401-2002-1-ND DigiKey Electronics
  • JS202011SCQN
  • C&K
  • SWITCH SLIDE DPDT 300MA 6V
  • Unit Price 0.46000
  • 401-2002-1-ND
Additional Resources
Standard Package ? 1
Other Names BK-912-CT

06:02:30 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 0.48
10 0.43800 4.38
100 0.41770 41.77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bag : BK-912-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,126 - Immediate
  • Unit Price: 0.34000
  • Tape & Reel (TR) ? : BK-912-TR-ND
  • Minimum Quantity: 700
  • Quantity Available: 228,900 - Immediate
  • Unit Price: 0.39780
  • Digi-Reel® ? : BK-912DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 229,825 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback