Add To Favorites
Product Overview
Digi-Key Part Number BK-885-DKR-ND
Quantity Available 13,037
Can ship immediately
Manufacturer

Manufacturer Part Number

BK-885-TR

Description HOLDER COIN CELL 12MM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

MPD (Memory Protection Devices)

Series -
Part Status Active
Battery Type, Function Coin Cell, Retainer
Style Retainer
Battery Cell Size Coin, 12.0mm
Number of Cells 1
Battery Series 1216, 1220, 1225
Mounting Type PCB, Surface Mount
Termination Style SMD (SMT) Tab
Height Above Board 0.125" (3.17mm)
Operating Temperature -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BK-885-DKR
BK-885DKR
BK-885DKR-ND

12:23:38 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 0.71
10 0.63800 6.38
100 0.49590 49.59

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BK-885-TR-ND
  • Minimum Quantity: 800
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.38709
  • Cut Tape (CT) ? : BK-885-CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,037 - Immediate
  • Unit Price: 0.71000
  • Bulk ? : BK-885-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,459 - Immediate
  • Unit Price: 0.34000
Send Feedback