Keywords:





Product Index > Battery Products > Battery Holders, Clips, Contacts > BK-885-TR

All prices are in US dollars.
Digi-Key Part NumberBK-885CT-ND
Price BreakUnit PriceExtended Price
10.520000.52
100.466004.66
1000.3623036.23
Quantity Available Digi-Key Stock: 22,020
Can ship immediately

Factory Stock: 8,800
Manufacturer

Manufacturer Part Number

BK-885-TR

DescriptionHOLDER COIN CELL 12MM SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
HOLDER COIN CELL 12MM SMD | BK-885-TR | BK-885CT-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets BK-885 Drawing
Battery Retainer Guide
Product Photos BK-885-TR
Product Training Modules Battery Holders for Wireless Applications
Standard Package1
CategoryBattery Products
FamilyBattery Holders, Clips, Contacts
Series-
Battery Type, FunctionCoin Cell, Retainer
StyleRetainer
Battery Cell SizeCoin, 12.0mm
Number of Cells1
Battery Series1216, 1220, 1225
Mounting TypePCB, Surface Mount
Termination StyleSMD (SMT) Tab
Height Above Board0.125" (3.18mm)
Operating Temperature-
Dynamic CatalogBattery Holders
Other NamesBK-885-CT
BK-885-CT-ND
BK-885CT
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
BK-885TR-NDBK-885-TRTape & Reel (TR)20,800 - Immediate
8,800 - Factory Stock
0.37000800
BK-885DKR-NDBK-885-TRDigi-Reel®22,020 - Immediate
8,800 - Factory Stock
Calculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

9:09:55 5/19/2013 - Help With This Screen