Keywords:





Product Index > Battery Products > Battery Holders, Clips, Contacts > BK-414-TR

All prices are in US dollars.
Digi-Key Part NumberBK-414DKR-ND
Price BreakUnit PriceExtended Price
10.250000.25
100.225002.25
1000.1750017.50
Quantity Available Digi-Key Stock: 10,526
Can ship immediately

Factory Stock: 6,000
Manufacturer

Manufacturer Part Number

BK-414-TR

DescriptionHOLDER COIN CELL ML414 SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
HOLDER COIN CELL ML414 SMD | BK-414-TR | BK-414DKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets BK-414-TR Drawing
Battery Retainer Guide
Product Photos BK-414-TR
Product Training Modules Battery Holders for Wireless Applications
Featured Product Coin Cell Battery Retainers
Standard Package1
CategoryBattery Products
FamilyBattery Holders, Clips, Contacts
Series-
Battery Type, FunctionCoin Cell, Retainer
StyleRetainer
Battery Cell SizeCoin, 4.8mm
Number of Cells1
Battery Series414
Mounting TypePCB, Surface Mount
Termination StyleSMD (SMT) Tab
Height Above Board0.1" (2.54mm)
Operating Temperature-
Dynamic CatalogBattery Holders
Other NamesBK-414-DKR
BK-414-DKR-ND
BK-414DKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
BK-414TR-NDBK-414-TRTape & Reel (TR)10,000 - Immediate
8,000 - Factory Stock
0.280002,000
BK-414CT-NDBK-414-TRCut Tape (CT)10,526 - Immediate
8,000 - Factory Stock
0.250001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

22:37:39 5/11/2013 - Help With This Screen