Add To Favorites
Product Overview
Digi-Key Part Number 283-3379-ND
Quantity Available 1,370
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/HTC-140M

Description COVER FOR HTC FUSE CLEAR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets HTC Series Datasheet
PCN Design/Specification S -8yyy,HTC-yy,PC,SR-5,SS-5 Series 01/May/2014
Online Catalog Circuit Protection Accessories
Product Attributes Select All
Categories
Manufacturer

Eaton

Series HTC
Part Status Active
Accessory Type Cap (Cover)
For Use With/Related Products Fuseholder; HTC-15M
 
For Use With
  • BK/HTC-15M - Eaton | 283-2923-ND DigiKey Electronics
  • BK/HTC-15M
  • Eaton
  • FUSE BLOCK CART 250V 6.3A PCB
  • Unit Price 1.14000
  • 283-2923-ND
You May Also Be Interested In
  • BK/HTC-15M - Eaton | 283-2923-ND DigiKey Electronics
  • BK/HTC-15M
  • Eaton
  • FUSE BLOCK CART 250V 6.3A PCB
  • Unit Price 1.14000
  • 283-2923-ND
  • HTC-15M - Eaton | 283-3961-ND DigiKey Electronics
  • HTC-15M
  • Eaton
  • FUSE BLOCK CART 250V 6.3A PCB
  • Unit Price 2.37000
  • 283-3961-ND
Additional Resources
Standard Package ? 100
Other Names BK-HTC-140M
BK/HTC-140M-ND
BK/HTC140M
HTC-140M

13:22:17 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.87000 0.87
5 0.84600 4.23
10 0.79200 7.92
50 0.65520 32.76
100 0.54600 54.60
250 0.53236 133.09
500 0.45046 225.23
1,000 0.39585 395.85
5,000 0.35490 1,774.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : HTC-140M-ND
  • Minimum Quantity: 10  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.88100
Send Feedback