Add To Favorites
Product Overview
Digi-Key Part Number 283-3796-ND
Quantity Available 982
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/FTI

Description KNOB FOR HTB HOLDER 1/4" FUSE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Online Catalog Circuit Protection Accessories
Product Attributes Select All
Categories
Manufacturer

Eaton

Series -
Part Status Active
Accessory Type Knob - Black
For Use With/Related Products Fuseholder; HTB
 
For Use With
You May Also Be Interested In
  • BK/FTM - Eaton | 283-3797-ND DigiKey Electronics
  • BK/FTM
  • Eaton
  • KNOB FOR HTB HOLDER 5MM FUSE
  • Unit Price 2.01000
  • 283-3797-ND
Additional Resources
Standard Package ? 100
Other Names 283-3796
BK-FTI
BK/FTI-ND
FTI

18:37:16 3/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.43000 1.43
5 1.38200 6.91
10 1.29300 12.93
50 1.07040 53.52
100 0.89200 89.20
250 0.86972 217.43
500 0.73590 367.95
1,000 0.64670 646.70
5,000 0.57980 2,899.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : BK/1A3321-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.35870
  • Bulk ? : BK/1A3322-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.10600
  • Bag : BK/HTB-68I-R-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 5.23600
  • Bulk ? : HTB-68I-R-ND
  • Minimum Quantity: 10  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 8.00800
Send Feedback