Add To Favorites
Product Overview
Digi-Key Part Number BHNL-ND
Quantity Available 176
Can ship immediately

Factory Stock ?: 300
Manufacturer

Manufacturer Part Number

BHNL

Description HOLDER BATT 1-N CELL SOLDER LUGS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

MPD (Memory Protection Devices)

Series -
Part Status Active
Battery Type, Function Cylindrical, Holder
Style Holder (Open)
Battery Cell Size N
Number of Cells 1
Battery Series -
Mounting Type Chassis Mount
Termination Style Solder Lug
Height Above Board -
Operating Temperature -10°C ~ 100°C
 
For Use With
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 100

20:42:51 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.88000 0.88
10 0.80800 8.08
100 0.73440 73.44
500 0.62220 311.10
1,000 0.56100 561.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback