Add To Favorites
Product Overview
Digi-Key Part Number BHDL-ND
Quantity Available 2,834
Can ship immediately

Factory Stock ?: 100
Manufacturer

Manufacturer Part Number

BHDL

Description HOLDER BATT 1-D CELL SOLDER LUGS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

MPD (Memory Protection Devices)

Series -
Part Status Active
Battery Type, Function Cylindrical, Holder
Style Holder (Open)
Battery Cell Size D
Number of Cells 1
Battery Series -
Mounting Type Chassis Mount
Termination Style Solder Lug
Height Above Board -
Operating Temperature -10°C ~ 100°C
 
For Use With
Associated Product
You May Also Be Interested In
  • BX0037 - Bulgin | 708-1411-ND DigiKey Electronics
  • BX0037
  • Bulgin
  • HOLDER BATTERY 1 CELL D
  • Unit Price 4.86000
  • 708-1411-ND
Additional Resources
Standard Package ? 100

23:56:44 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.48000 1.48
10 1.35800 13.58
100 1.23420 123.42
500 1.02000 510.00
1,000 0.95880 958.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback