Add To Favorites
Product Overview
Digi-Key Part Number BH9VW-ND
Quantity Available 4,351
Can ship immediately

Factory Stock ?: 9,800
Manufacturer

Manufacturer Part Number

BH9VW

Description HOLDER BATTERY 9V WIRE LEADS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

MPD (Memory Protection Devices)

Series -
Part Status Active
Battery Type, Function 9V, Holder
Style Holder (Open)
Battery Cell Size 9V
Number of Cells 1
Battery Series -
Mounting Type Chassis Mount
Termination Style Wire Leads - 6" (152.4mm)
Height Above Board -
Operating Temperature -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names BH9V-W
BH9V-W-ND

19:55:49 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.63000 1.63
10 1.49200 14.92
100 1.35660 135.66
500 1.15260 576.30
1,000 0.97920 979.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback