Add To Favorites
Product Overview
Digi-Key Part Number BH76330FVMDKR-ND
Quantity Available 2,011
Can ship immediately
Manufacturer

Manufacturer Part Number

BH76330FVM-TR

Description IC VIDEO DVR 6DB CLAMP 8-MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BH763xxFVM,FV
Online Catalog Video switches, Multiplexers
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Applications 3:1 Multiplexer-Amplifier
Output Type -
Number of Circuits 1
-3db Bandwidth -
Slew Rate -
Current - Supply 10mA
Current - Output / Channel -
Voltage - Supply, Single/Dual (±) 2.8 V ~ 5.5 V
Mounting Type Surface Mount
Package / Case 8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package 8-MSOP
 
Additional Resources
Standard Package ? 1
Other Names BH76330FVM-DKR
BH76330FVM-DKR-ND
BH76330FVMDKR

07:26:51 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.48000 2.48
10 2.23800 22.38
25 1.99840 49.96
100 1.79840 179.84
250 1.59856 399.64
500 1.39874 699.37
1,000 1.15896 1,158.96

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BH76330FVMTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 1.04760
  • Cut Tape (CT) ? : BH76330FVMCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,011 - Immediate
  • Unit Price: 2.48000
Send Feedback