Keywords:





Product Index > Integrated Circuits (ICs) > PMIC - Power Management - Specialized > BH6178GUL-E2

All prices are in US dollars.
Digi-Key Part NumberBH6178GUL-E2TR-ND
Price BreakUnit PriceExtended Price
3,0003.250009,750.00
6,0003.1250018,750.00
Quantity Available Digi-Key Stock: 6,000
Can ship immediately
Manufacturer

Manufacturer Part Number

BH6178GUL-E2

DescriptionIC PMIC DC/DC 2CH LDO 5CH
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets BH6178GUL
Standard Package3,000
CategoryIntegrated Circuits (ICs)
FamilyPMIC - Power Management - Specialized
Series-
PackagingTape & Reel (TR)
ApplicationsHandheld/Mobile Devices
Current - Supply-
Voltage - Supply2.7 V ~ 4.5 V
Operating Temperature-
Mounting TypeSurface Mount
Package / Case6-UFBGA
Supplier Device PackageVCSP50L2
Dynamic CatalogPower Management - Specialized
Other NamesBH6178GUL-E2TR
BH6178GULE2
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
BH6178GUL-E2CT-NDBH6178GUL-E2Cut Tape (CT)6,000 - Immediate6.630001
BH6178GUL-E2DKR-NDBH6178GUL-E2Digi-Reel®6,000 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

19:40:37 6/18/2013 - Help With This Screen