Keywords:





Product Index > Integrated Circuits (ICs) > Data Acquisition - Digital to Analog Converters (DAC) > BH2228FV-E2

All prices are in US dollars.
Digi-Key Part NumberBH2228FV-E2DKR-ND
Price BreakUnit PriceExtended Price
12.390002.39
102.1600021.60
251.9352048.38
1001.74000174.00
2501.54500386.25
5001.35000675.00
1,0001.117501,117.50
Quantity Available Digi-Key Stock: 5,422
Can ship immediately
Manufacturer

Manufacturer Part Number

BH2228FV-E2

DescriptionIC DAC 8BIT 6-CHAN SSOP-B14
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
IC DAC 8BIT 6-CHAN SSOP-B14 | BH2228FV-E2 | BH2228FV-E2DKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets BH2227FV,BH2228FV Technical Note
Product Photos 14-SSOP_SSOP-B14 Pkg
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyData Acquisition - Digital to Analog Converters (DAC)
Series-
PackagingDigi-Reel®
Settling Time100µs
Number of Bits8
Data InterfaceSerial
Number of Converters6
Voltage Supply SourceSingle Supply
Power Dissipation (Max)-
Operating Temperature-20°C ~ 85°C
Mounting TypeSurface Mount
Package / Case14-LSSOP (0.173", 4.40mm Width)
Supplier Device Package14-SSOP
Number of Outputs and Type6 Voltage, Unipolar
Sampling Rate (Per Second)*
Other NamesBH2228FV-E2DKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
BH2228FV-E2TR-NDBH2228FV-E2Tape & Reel (TR)2,500 - Immediate1.012502,500
BH2228FV-E2CT-NDBH2228FV-E2Cut Tape (CT)5,422 - Immediate2.390001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

21:53:30 5/23/2013 - Help With This Screen