Add To Favorites
Product Overview
Digi-Key Part Number BH1750FVITR-ND
Quantity Available
Manufacturer

Manufacturer Part Number

BH1750FVI-TR

Description IC AMBIENT LIGHT SENSOR WSOF6
Expanded Description Optical Sensor Ambient 560nm I²C 6-SMD, Flat Lead Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BH1750FVI
Design Resources Development Tool Selector
Sensor Selector
Featured Product Ambient Light Sensor ICs
Online Catalog BH17xxFVC, BH17xxFVI and BH17xxGLI
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Ambient
Wavelength 560nm
Proximity Detection No
Output Type I²C
Voltage - Supply 2.4 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-SMD, Flat Lead Exposed Pad
Supplier Device Package 6-WSOF
 
For Use With
  • SEN0097 - DFRobot | 1738-1100-ND DigiKey Electronics
  • SEN0097
  • DFRobot
  • LIGHT SENSOR-BH1750
  • Unit Price 13.05000
  • 1738-1100-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 3,000
Other Names BH1750FVI-TR-ND
BH1750FVITR

01:36:28 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 1.66600 4,998.00
6,000 1.60650 9,639.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : BH1750FVICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,513 - Immediate
  • Unit Price: 4.45000
  • Digi-Reel® ? : BH1750FVIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,513 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback