Add To Favorites
Product Overview
Digi-Key Part Number BH1715FVCTR-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

BH1715FVC-TR

Description IC AMBIENT LIGHT SENSOR 6-WSOF
Expanded Description Optical Sensor Ambient 560nm I²C 6-SMD, Flat Lead Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BH1715FVC
Product Training Modules Ambient Light Sensors
Design Resources Development Tool Selector
Featured Product Ambient Light Sensor ICs
Online Catalog BH17xxFVC, BH17xxFVI and BH17xxGLI
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Ambient
Wavelength 560nm
Proximity Detection No
Output Type I²C
Voltage - Supply 2.4 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-SMD, Flat Lead Exposed Pad
Supplier Device Package 6-WSOF
 
You May Also Be Interested In
Additional Resources
Standard Package ? 3,000
Other Names BH1715FVC-TR-ND
BH1715FVCTR

10:18:01 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 1.96000 5,880.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : BH1715FVCCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,151 - Immediate
  • Unit Price: 5.24000
  • Digi-Reel® ? : BH1715FVCDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,151 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback