Add To Favorites
Product Overview
Digi-Key Part Number BH1620FVCTR-ND
Quantity Available 27,000
Can ship immediately
Manufacturer

Manufacturer Part Number

BH1620FVC-TR

Description IC AMBIENT LIGHT SENSOR WSOF5
Expanded Description Optical Sensor Ambient 560nm Current SOT-665
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BH1620FVC
Design Resources Development Tool Selector
Featured Product Ambient Light Sensor ICs
Online Catalog BH16xxFVC
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Ambient
Wavelength 560nm
Proximity Detection No
Output Type Current
Voltage - Supply 2.4 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-665
Supplier Device Package 5-WSOF
 
You May Also Be Interested In
Additional Resources
Standard Package ? 3,000
Other Names BH1620FVC-TR-ND
BH1620FVCTR

11:34:04 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.54880 1,646.40
6,000 0.51450 3,087.00
9,000 0.48878 4,398.98
15,000 0.47163 7,074.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : BH1620FVCCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 30,007 - Immediate
  • Unit Price: 1.57000
  • Digi-Reel® ? : BH1620FVCDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 30,007 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback