Add To Favorites
Product Overview
Digi-Key Part Number BH1603FVCDKR-ND
Quantity Available 8,321
Can ship immediately
Manufacturer

Manufacturer Part Number

BH1603FVC-TR

Description Optical Sensor Ambient 560nm Current 6-SMD, Flat Lead Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BH1603FVC
Product Training Modules Ambient Light Sensors
Featured Product Ambient Light Sensor ICs
Online Catalog BH16xxFVC
Product Attributes Select All
Category

Sensors, Transducers

Family

Optical Sensors - Ambient Light, IR, UV Sensors

Manufacturer

Rohm Semiconductor

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Ambient
Wavelength 560nm
Proximity Detection No
Output Type Current
Voltage - Supply 2.4 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-SMD, Flat Lead Exposed Pad
Supplier Device Package 6-WSOF
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names BH1603FVC-DKR
BH1603FVC-DKR-ND
BH1603FVCDKR

06:40:15 8/27/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 1.12000 1.12
10 1.00300 10.03
100 0.78210 78.21
500 0.64680 323.40
1,000 0.51150 511.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BH1603FVCTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.46200
  • Cut Tape (CT) ? : BH1603FVCCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,321 - Immediate
  • Unit Price: 1.12000
Send Feedback