Add To Favorites
Product Overview
Digi-Key Part Number BH14AAW-ND
Quantity Available 562
Can ship immediately

Factory Stock ?: 2,900
Manufacturer

Manufacturer Part Number

BH14AAW

Description HOLDER BATT 4-AA CELLS WIRE LDS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

MPD (Memory Protection Devices)

Series -
Part Status Active
Battery Type, Function Cylindrical, Holder
Style Holder (Open)
Battery Cell Size AA
Number of Cells 4
Battery Series -
Mounting Type Chassis Mount
Termination Style Wire Leads - 6" (152.4mm)
Height Above Board -
Operating Temperature -10°C ~ 100°C
 
For Use With
Associated Product
You May Also Be Interested In
  • PJ-002B - CUI Inc. | CP-002B-ND DigiKey Electronics
  • PJ-002B
  • CUI Inc.
  • CONN PWR JACK 2.5X5.5MM SOLDER
  • Unit Price 0.60000
  • CP-002B-ND
  • PP3-002B - CUI Inc. | CP3-1001-ND DigiKey Electronics
  • PP3-002B
  • CUI Inc.
  • CONN PWR PLUG 2.5X5.5MM SOLDER
  • Unit Price 1.04000
  • CP3-1001-ND
Additional Resources
Standard Package ? 100

05:42:40 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.25000 1.25
10 1.14400 11.44
100 1.04040 104.04
500 0.89760 448.80
1,000 0.81600 816.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback