Keywords:





Product Index > RF/IF and RFID > RF Transmitters > BH1426KN-E2

Value add packaging not available; alternate packaging exists.

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberBH1426KN-E2DKR-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

BH1426KN-E2

DescriptionIC WIRELESS AUDIO LINK 28VQFN
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
Call
IC WIRELESS AUDIO LINK 28VQFN | BH1426KN-E2 | BH1426KN-E2DKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets BH1426KN
Product Photos 28-VQFN_VQFN28 Pkg
Standard Package1
CategoryRF/IF and RFID
FamilyRF Transmitters
Series-
PackagingDigi-Reel®
Frequency76MHz ~ 108MHz
ApplicationsWireless Audio Link LSI
Modulation or ProtocolFM
Data Rate - Maximum-
Power - Output-8dBm ~ -2dBm
Current - Transmitting23mA
Data InterfacePCB, Surface Mount
Antenna ConnectorPCB, Surface Mount
Memory Size-
Features-
Voltage - Supply2.7 V ~ 3.6 V
Operating Temperature-20°C ~ 85°C
Package / Case28-VFQFN
Other NamesBH1426KN-E2DKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
BH1426KN-E2TR-NDBH1426KN-E2Tape & Reel (TR)2,500 - Immediate6.604502,500
Non-Stock
BH1426KN-E2CT-NDBH1426KN-E2Cut Tape (CT)2,486 - Immediate9.790001
Non-Stock

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

4:19:23 5/18/2013 - Help With This Screen