Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number BGM1034N7E6327XUSA1DKR-ND
Quantity Available 903
Can ship immediately
Manufacturer

Manufacturer Part Number

BGM1034N7E6327XUSA1

Description IC AMP MMIC RF 17.0DB TSNP-7
Expanded Description RF Front End 1575MHz ~ 1609MHz Galileo, GLONASS, GPS TSNP-7-10
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series -
Packaging ? Digi-Reel® ?
Part Status Obsolete
RF Type Galileo, GLONASS, GPS
Frequency 1575MHz ~ 1609MHz
Features -
Package / Case 6-WDFN Exposed Pad
Supplier Device Package TSNP-7-10
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BGM 1034N7 E6327DKR
BGM 1034N7 E6327DKR-ND
BGM1034N7E6327XUSA1DKR

00:01:01 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.65000 1.65
10 1.46400 14.64
25 1.32280 33.07
100 1.15740 115.74
250 1.01568 253.92
500 0.89756 448.78
1,000 0.70860 708.60

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : BGM1034N7E6327XUSA1CT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 903 - Immediate
  • Unit Price: 1.65000
Send Feedback