Add To Favorites
Product Overview
Digi-Key Part Number P12907-ND
Quantity Available
Manufacturer

Manufacturer Part Number

BG0703-B054-000-00

Description FAN BLOWER 75.7X30MM 24VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

NMB Technologies Corporation

Series 07530GA
Part Status Active
Voltage - Rated 24VDC
Size / Dimension Square - 75.7mm L x 75.7mm H
Width 30.00mm
Air Flow 10.6 CFM (0.300m³/min)
Static Pressure 0.441 in H2O (110.0 Pa)
Bearing Type Ball
Fan Type Blower
Features -
Noise 38.5 dB
Power (Watts) 3.60W
RPM 3000 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals -
Weight 0.198 lb (89.81g)
Current Rating 0.150A
Voltage Range 10 ~ 26VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 80
Other Names 07530GA-24M-AA-00
BG0703-B054-00-0
BG0703-B054-00-00
BG0703B05400000
P12907

03:24:58 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.61000 12.61
10 12.00700 120.07
25 11.25640 281.41
50 10.88120 544.06
100 9.98070 998.07
250 9.38036 2,345.09
500 9.23028 4,615.14
1,000 9.15525 9,155.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback