Add To Favorites
Product Overview
Digi-Key Part Number P12905-ND
Quantity Available
Manufacturer

Manufacturer Part Number

BG0702-B055-000-00

Description FAN BLOWER 75.7X25MM 24VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

NMB Technologies Corporation

Series BG
Part Status Active
Voltage - Rated 24VDC
Size / Dimension Square - 75.7mm L x 75.7mm H
Width 25mm
Air Flow 9.5 CFM (0.269m³/min)
Static Pressure 0.614 in H2O (153.0 Pa)
Bearing Type Ball
Fan Type Blower
Features -
Noise 43 dB
Power (Watts) 3.36W
RPM 3600 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, CSA, UL, VDE
Weight 0.198 lb (89.81g)
Current Rating 0.140A
Voltage Range 10 ~ 27.6VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 70000 Hrs @ 25°C
 
Additional Resources
Standard Package ? 90
Other Names 07525GA-24N-AA-00
BG0702-B05-500-0
BG0702B05500000
P12905

15:49:19 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.84000 12.84
10 12.23300 122.33
25 11.46840 286.71
50 11.08620 554.31
100 10.16880 1,016.88
250 9.55712 2,389.28
500 9.36598 4,682.99
1,000 9.32775 9,327.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback