Keywords:





Product Index > Discrete Semiconductor Products > RF FETs > BF998WR,115

All prices are in US dollars.
Digi-Key Part Number568-6182-6-ND
Price BreakUnit PriceExtended Price
10.540000.54
100.453004.53
250.397209.93
1000.3399033.99
2500.2948073.70
5000.24970124.85
1,0000.19250192.50
Quantity Available Digi-Key Stock: 5,678
Can ship immediately
Manufacturer

Manufacturer Part Number

BF998WR,115

DescriptionMOSFET N-CH 12V 30MA SOT343R
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
MOSFET N-CH 12V 30MA SOT343R | BF998WR,115 | 568-6182-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets BF998WR
Product Photos SOT-343 PKG
Standard Package1
CategoryDiscrete Semiconductor Products
FamilyRF FETs
Series-
PackagingDigi-Reel®
Transistor TypeN-Channel Dual Gate
Frequency200MHz
Gain-
Voltage - Test8V
Current Rating30mA
Noise Figure0.6dB
Current - Test10mA
Power - Output-
Voltage - Rated12V
Package / CaseSC-82A, SOT-343
Supplier Device PackageCMPAK-4
Dynamic CatalogRF MOSFETs
Other Names568-6182-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
568-6182-2-NDBF998WR,115Tape & Reel (TR)3,000 - Immediate0.170503,000
568-6182-1-NDBF998WR,115Cut Tape (CT)5,678 - Immediate0.540001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

13:10:02 5/19/2013 - Help With This Screen