Keywords:





Product Index > Discrete Semiconductor Products > RF FETs > BF998WR,115

All prices are in US dollars.
Digi-Key Part Number568-6182-2-ND
Price BreakUnit PriceExtended Price
3,0000.17050511.50
6,0000.15950957.00
15,0000.148502,227.50
30,0000.140804,224.00
75,0000.1375010,312.50
150,0000.1320019,800.00
Quantity Available Digi-Key Stock: 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

BF998WR,115

DescriptionMOSFET N-CH 12V 30MA SOT343R
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
MOSFET N-CH 12V 30MA SOT343R | BF998WR,115 | 568-6182-2-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets BF998WR
Product Photos SOT-343 PKG
Standard Package3,000
CategoryDiscrete Semiconductor Products
FamilyRF FETs
Series-
PackagingTape & Reel (TR)
Transistor TypeN-Channel Dual Gate
Frequency200MHz
Gain-
Voltage - Test8V
Current Rating30mA
Noise Figure0.6dB
Current - Test10mA
Power - Output-
Voltage - Rated12V
Package / CaseSC-82A, SOT-343
Supplier Device PackageCMPAK-4
Dynamic CatalogRF MOSFETs
Other Names568-6182-2
934031450115
BF998WR T/R
BF998WR T/R-ND
BF998WR,115-ND
BF998WR115
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
568-6182-1-NDBF998WR,115Cut Tape (CT)5,678 - Immediate0.540001
568-6182-6-NDBF998WR,115Digi-Reel®5,678 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

18:33:38 5/21/2013 - Help With This Screen