Keywords:





Product Index > Discrete Semiconductor Products > RF FETs > BF511,215

All prices are in US dollars.
Digi-Key Part Number568-1965-1-ND
Price BreakUnit PriceExtended Price
10.710000.71
100.626006.26
250.5528013.82
1000.4818048.18
2500.41940104.85
5000.35700178.50
1,0000.28595285.95
Quantity Available Digi-Key Stock: 8,738
Can ship immediately
Manufacturer

Manufacturer Part Number

BF511,215

DescriptionJFET N-CHAN 20V SOT-23
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
JFET N-CHAN 20V SOT-23 | BF511,215 | 568-1965-1-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets BF510-513
Product Photos SOT-23
Standard Package1
CategoryDiscrete Semiconductor Products
FamilyRF FETs
Series-
PackagingCut Tape (CT)
Transistor TypeN-Channel JFET
Frequency100MHz
Gain-
Voltage - Test10V
Current Rating30mA
Noise Figure1.5dB
Current - Test5mA
Power - Output-
Voltage - Rated20V
Package / CaseTO-236-3, SC-59, SOT-23-3
Supplier Device PackageTO-236AB
Dynamic CatalogRF JFETs
Other Names568-1965-1
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
568-1965-2-NDBF511,215Tape & Reel (TR)6,000 - Immediate0.251293,000
568-1965-6-NDBF511,215Digi-Reel®8,738 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Chip Outpost LogoIf you elect to purchase any Chip Outpost Product, Digi-Key Corporation warrants solely to you, as the original purchaser of the Chip Outpost Product from Digi-Key, that the Chip Outpost Product will be free from defects in materials and workmanship for five (5) years from the original invoice date of such Chip Outpost Product. Manufacturers’ warranties do not apply to Chip Outpost Products. Chip Outpost Products are limited in terms of quantity and are not available for backorders. To learn more about Chip Outpost or these terms and conditions, click here.
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
954-BF511215-CHPBF511,215Tape & Reel (TR)6,000 - Immediate0.204493,000

0:00:06 6/18/2013 - Help With This Screen