Keywords:





Product Index > Optoelectronics > Lamps - Cold Cathode Fluorescent (CCFL) & UV > BF325-22B

All prices are in US dollars.
Digi-Key Part Number289-1002-ND
Price BreakUnit PriceExtended Price
113.7500013.75
1013.16700131.67
2510.24120256.03
1008.77800877.80
2508.339122,084.78
5007.900203,950.10
1,0007.461307,461.30
2,5007.3920018,480.00
Quantity Available Digi-Key Stock: 99
Can ship immediately
Manufacturer

Manufacturer Part Number

BF325-22B

DescriptionLAMP CCFL 400V 3.0 X 25MM
RoHS StatusNot applicable
 

QuantityItem Number Customer Reference
LAMP CCFL 400V 3.0 X 25MM | BF325-22B | 289-1002-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets BF325-22B
Product Photos BF325-22B
Standard Package50
CategoryOptoelectronics
FamilyLamps - Cold Cathode Fluorescent (CCFL) & UV
Series-
Size / Dimension3.0mm x 25mm
TypeCCFL, Tri-Phosphor RGB White Lamp
Voltage400V Start, 165V Operating
Current5mA
Output-
Dynamic CatalogBF
Associated Product289-1072-ND - END CAP FOR 3MM FLUORESCENT LAMP
Other Names289-1002
BF32522B

18:44:48 6/18/2013 - Help With This Screen