Keywords:





Product Index > Optoelectronics > Lamps - Cold Cathode Fluorescent (CCFL) & UV > BF26240-24B

All prices are in US dollars.
Digi-Key Part Number289-1055-ND
Price BreakUnit PriceExtended Price
114.4000014.40
1013.78700137.87
2510.72320268.08
1009.19130919.13
2508.731682,182.92
5008.272124,136.06
1,0007.812567,812.56
2,5007.7400019,350.00
Quantity Available Digi-Key Stock: 52
Can ship immediately
Manufacturer

Manufacturer Part Number

BF26240-24B

DescriptionLAMP CCFL 1250V 2.6MM X 240MM
RoHS StatusNot applicable
 

QuantityItem Number Customer Reference
LAMP CCFL 1250V 2.6MM X 240MM | BF26240-24B | 289-1055-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets BF26zzz-24B
Product Photos SM RGB WHITE LAMP
Catalog Drawings BF26240-24B
Standard Package1
CategoryOptoelectronics
FamilyLamps - Cold Cathode Fluorescent (CCFL) & UV
Series-
Size / Dimension2.6mm x 240mm
TypeCCFL, Tri-Phosphor RGB White Lamp
Voltage1250V Start, 505V Operating
Current5mA
Output-
Dynamic CatalogBF
Associated Product289-1165-ND - END CAP RUBBER 2.6MM CCFL
Other Names289-1055
BF2624024B

3:14:27 5/19/2013 - Help With This Screen