Add To Favorites
  • Product contains mercury and may require special handling at end of life. Please see local, state, and federal laws regarding disposal.
Product Overview
Digi-Key Part Number 289-1060-ND
Quantity Available 188
Can ship immediately
Manufacturer

Manufacturer Part Number

BF26214-20B

Description LAMP CCFL 1450V 2.6MM X 214MM
Expanded Description CCFL, Tri-Phosphor RGB White Lamp 1150V (Start), 460V (Operating) 5mA 30000 cd/m2 2.6mm x 214mm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mercury Contains Mercury
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BF26zzz-20B
Online Catalog BF
Product Attributes Select All
Categories
Manufacturer

JKL Components Corp.

Series -
Part Status Active
Type CCFL, Tri-Phosphor RGB White Lamp
Voltage 1150V (Start), 460V (Operating)
Current 5mA
Output 30000 cd/m2
Size / Dimension 2.6mm x 214mm
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 289-1060
BF2621420B

22:10:18 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.48000 14.48
10 13.86000 138.60
25 10.78000 269.50
100 9.24000 924.00
300 8.77800 2,633.40
500 8.31600 4,158.00
1,000 7.85400 7,854.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback