Add To Favorites
  • Product contains mercury and may require special handling at end of life. Please see local, state, and federal laws regarding disposal.
Product Overview
Digi-Key Part Number 289-1136-ND
Quantity Available 28
Can ship immediately
Manufacturer

Manufacturer Part Number

BF22160-24B

Description LAMP CCFL 800V 2.2MM X 160MM
Expanded Description CCFL, Tri-Phosphor RGB White Lamp 800V (Start), 370V (Operating) 5mA 38000 cd/m2 2.2mm x 160mm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mercury Contains Mercury
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BF22zzz-24B
Online Catalog BF
Product Attributes Select All
Categories
Manufacturer

JKL Components Corp.

Series -
Part Status Active
Type CCFL, Tri-Phosphor RGB White Lamp
Voltage 800V (Start), 370V (Operating)
Current 5mA
Output 38000 cd/m2
Size / Dimension 2.2mm x 160mm
 
Associated Product
Additional Resources
Standard Package ? 100
Other Names 289-1136
BF2216024B

16:54:45 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.48000 14.48
10 13.86000 138.60
25 10.78000 269.50
100 9.24000 924.00
250 8.77800 2,194.50
500 8.31600 4,158.00
1,000 7.85400 7,854.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback