Keywords:





Product Index > Discrete Semiconductor Products > RF FETs > BF1212R,215

Chip Outpost LogoIf you elect to purchase any Chip Outpost Product, Digi-Key Corporation warrants solely to you, as the original purchaser of the Chip Outpost Product from Digi-Key, that the Chip Outpost Product will be free from defects in materials and workmanship for five (5) years from the original invoice date of such Chip Outpost Product. Manufacturers’ warranties do not apply to Chip Outpost Products. Chip Outpost Products are limited in terms of quantity and are not available for backorders. To learn more about Chip Outpost or these terms and conditions, click here.
All prices are in US dollars.
Digi-Key Part Number954-BF1212R215-CHP
Price BreakUnit PriceExtended Price
3,0000.14880446.40
6,0000.14160849.60
Call Digi-Key for additional quantity pricing.
Quantity Available Digi-Key Stock: 12,000
Can ship immediately
Manufacturer

Manufacturer Part Number

BF1212R,215

DescriptionMOSFET N-CH DUAL GATE 6V SOT143R
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
MOSFET N-CH DUAL GATE 6V SOT143R | BF1212R,215 | 954-BF1212R215-CHP | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets BF1212(R, WR)
Product Photos BF1212R
Standard Package3,000
CategoryDiscrete Semiconductor Products
FamilyRF FETs
Series-
PackagingTape & Reel (TR)
Transistor TypeN-Channel Dual Gate
Frequency400MHz
Gain30dB
Voltage - Test5V
Current Rating30mA
Noise Figure0.9dB
Current - Test12mA
Power - Output-
Voltage - Rated6V
Package / CaseSOT-143R
Supplier Device PackageSOT-143R
Other NamesBF1212R215
Company LogoThis product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
568-1963-1-NDBF1212R,215Cut Tape (CT)1,616 - Immediate0.590001
Non-Stock
568-1963-6-NDBF1212R,215Digi-Reel®1,616 - ImmediateCalculate1
Non-Stock

13:43:26 5/22/2013 - Help With This Screen