Keywords:





Product Index > RF/IF and RFID > RF Switches > BF1118R,215

All prices are in US dollars.
Digi-Key Part Number568-8474-1-ND
Price BreakUnit PriceExtended Price
10.660000.66
100.556005.56
250.4872012.18
1000.4172041.72
2500.3618090.45
5000.30646153.23
1,0000.23625236.25
Quantity Available Digi-Key Stock: 5,282
Can ship immediately
Manufacturer

Manufacturer Part Number

BF1118R,215

DescriptionIC RF SWITCH 1GHZ SOT143R
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets BF1118(R,W,WR)
Standard Package1
CategoryRF/IF and RFID
FamilyRF Switches
Series-
PackagingCut Tape (CT)
RF TypeGeneral Purpose
Frequency0Hz ~ 1GHz
FeaturesFET + Diode
Package / CaseSOT-143R
Supplier Device PackageSOT-143R
Dynamic CatalogBF1118
Other Names568-8474-1
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
568-8474-2-NDBF1118R,215Tape & Reel (TR)3,000 - Immediate0.209253,000
568-8474-6-NDBF1118R,215Digi-Reel®5,282 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

4:43:08 5/22/2013 - Help With This Screen