Keywords:





Product Index > RF/IF and RFID > RF Switches > BF1118,215

All prices are in US dollars.
Digi-Key Part Number568-8473-6-ND
Price BreakUnit PriceExtended Price
10.660000.66
100.556005.56
250.4872012.18
1000.4172041.72
2500.3618090.45
5000.30646153.23
1,0000.23625236.25
Quantity Available Digi-Key Stock: 5,176
Can ship immediately
Manufacturer

Manufacturer Part Number

BF1118,215

DescriptionIC RF SWITCH 1GHZ SOT143B
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
IC RF SWITCH 1GHZ SOT143B | BF1118,215 | 568-8473-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets BF1118(R,W,WR)
Product Photos SOT143
Standard Package1
CategoryRF/IF and RFID
FamilyRF Switches
Series-
PackagingDigi-Reel®
Frequency - LowerDC
Frequency - Upper1GHz
Isolation @ Frequency30dB @ 1GHz (min)
Insertion Loss @ Frequency2.5dB (max) @ 1GHz
IIP3-
Topology-
Circuit-
P1dB-
Features-
Impedance50 Ohm
Operating Temperature-
Voltage - Supply-
RF TypeGeneral Purpose
Package / CaseTO-253-4, TO-253AA
Supplier Device PackageSOT-143B
Dynamic CatalogBF1118
Other Names568-8473-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
568-8473-2-NDBF1118,215Tape & Reel (TR)3,000 - Immediate0.209253,000
568-8473-1-NDBF1118,215Cut Tape (CT)5,176 - Immediate0.660001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

13:52:51 6/19/2013 - Help With This Screen