Keywords:





Product Index > Discrete Semiconductor Products > RF FETs > BF1102,115

Limited quantity available, not recommended for new design.

All prices are in US dollars.
Digi-Key Part Number568-6143-6-ND
Price BreakUnit PriceExtended Price
10.700000.70
100.614006.14
250.5424013.56
1000.4726047.26
2500.41140102.85
5000.35020175.10
1,0000.28050280.50
Quantity Available Digi-Key Stock: 2,927
Can ship immediately
Manufacturer

Manufacturer Part Number

BF1102,115

DescriptionMOSFET N-CH 7V DUAL 6TSSOP
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
MOSFET N-CH 7V DUAL 6TSSOP | BF1102,115 | 568-6143-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets BF1102, BF1102R
Product Photos SOT-363 PKG
Standard Package1
CategoryDiscrete Semiconductor Products
FamilyRF FETs
Series-
PackagingDigi-Reel®
Transistor TypeN-Channel Dual Gate
Frequency800MHz
Gain-
Voltage - Test5V
Current Rating40mA
Noise Figure2dB
Current - Test15mA
Power - Output-
Voltage - Rated7V
Package / Case6-TSSOP, SC-88, SOT-363
Supplier Device Package6-TSSOP
Other Names568-6143-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
568-6143-1-NDBF1102,115Cut Tape (CT)2,927 - Immediate0.700001
Non-Stock

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Chip Outpost LogoIf you elect to purchase any Chip Outpost Product, Digi-Key Corporation warrants solely to you, as the original purchaser of the Chip Outpost Product from Digi-Key, that the Chip Outpost Product will be free from defects in materials and workmanship for five (5) years from the original invoice date of such Chip Outpost Product. Manufacturers’ warranties do not apply to Chip Outpost Products. Chip Outpost Products are limited in terms of quantity and are not available for backorders. To learn more about Chip Outpost or these terms and conditions, click here.
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
954-BF1102115-CHPBF1102,115Tape & Reel (TR)3,000 - Immediate0.200603,000
Non-Stock

3:12:43 5/26/2013 - Help With This Screen