• Digi-Key has discontinued this item; limited quantity available.
  • Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number 227-1038-ND
Price Break Unit Price Extended Price
1 4.50000 4.50
5 4.27600 21.38
10 4.05000 40.50
25 3.37520 84.38
100 2.99250 299.25
500 2.81250 1,406.25
1,000 2.70000 2,700.00
Quantity Available Digi-Key Stock: 22
Can ship immediately
Manufacturer

Manufacturer Part Number

BEZ35

Description BEZEL DPM35 SERIES RECTANGULAR
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

BEZ35 Martel Electronics | 227-1038-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Datasheets BEZ35
Product Photos BEZ35
Other Drawings 35 Series Bezel
Standard Package ? 1
Category

Industrial Controls, Meters

Family

Panel Meters - Accessories

Series DPM35
Accessory Type Bezel
For Use With/Related Products DPM35 Series
Specifications Rectangular 68.00mm x 32.50mm Outside Dim
Includes Bezel, Hardware
For Use With
227-1035-ND - VOLTMETER 20VDC LED PANEL MOUNT
227-1034-ND - VOLTMETER 20VDC LED PANEL MOUNT
Other Names 227-1038

18:18:34 2/5/2016