Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number BEAGLEBONE-LCDCAPE-ND
Quantity Available 38
Can ship immediately
Manufacturer

Circuitco Electronics LLC

Manufacturer Part Number

BEAGLEBONE-LCDCAPE

Description LCD CAPE FOR BEAGLEBONE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets BeagleBone LCD
Video File SEEED BeagleBone Green Wireless | Digi-Key Daily
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

Circuitco Electronics LLC

Series BeagleBone
Part Status Discontinued at Digi-Key
Accessory Type LCD Display
For Use With/Related Products BeagleBone Boards
 
You May Also Be Interested In
  • BBEXPDTC70 - SVTronics Inc. | 1055-1007-ND DigiKey Electronics
  • BBEXPDTC70
  • SVTronics Inc.
  • LCD 7.0" CAP-TOUCH BEAGLE BONE
  • Unit Price 135.00000
  • 1055-1007-ND
  • BBEXPDTR43 - SVTronics Inc. | 1055-1005-ND DigiKey Electronics
  • BBEXPDTR43
  • SVTronics Inc.
  • LCD 4.3" RES-TOUCH BEAGLE BONE
  • Unit Price 55.00000
  • 1055-1005-ND
  • BBEXPDTR70 - SVTronics Inc. | 1055-1006-ND DigiKey Electronics
  • BBEXPDTR70
  • SVTronics Inc.
  • LCD 7.0" RES-TOUCH BEAGLE BONE
  • Unit Price 150.00000
  • 1055-1006-ND
Additional Resources
Standard Package ? 1
Other Names BEAGLEBONELCDCAPE

01:55:06 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 173.25000 173.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback