• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number 296-23428-ND
Quantity Available 0
Manufacturer

Circuitco Electronics LLC

Manufacturer Part Number

BEAGLE

Description KIT DEV BEAGLE BOARD
Expanded Description OMAP3530DCBB72 BeagleBoard OMAP™ MPU ARM® Cortex®-A8 Embedded Evaluation Board
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Circuitco Electronics LLC

Series OMAP™
Part Status Discontinued at Digi-Key
Board Type Single Board Computer
Type MPU
Core Processor ARM® Cortex®-A8
Operating System -
Platform BeagleBoard
For Use With/Related Products OMAP3530DCBB72
Mounting Type Fixed
Contents Board(s)
 
Associated Product
  • BBC01 - Digi-Key Electronics | BBC01-ND DigiKey Electronics
  • BBC01
  • Digi-Key Electronics
  • CABLE FOR BEAGLE BRD SERIAL 40"
  • Unit Price 15.87000
  • BBC01-ND
You May Also Be Interested In
  • BBBWL-SC-562 - GHI Electronics, LLC | BBBWL-SC-562-ND DigiKey Electronics
  • BBBWL-SC-562
  • GHI Electronics, LLC
  • DEV BEAGLEBONE BLACK WIRELESS
  • Unit Price 68.75000
  • BBBWL-SC-562-ND
  • BBB01-SC-505 - GHI Electronics, LLC | BBB01-SC-505-ND DigiKey Electronics
  • BBB01-SC-505
  • GHI Electronics, LLC
  • KIT DEV BEAGLEBONE BLACK REV C.
  • Unit Price 61.25000
  • BBB01-SC-505-ND
Additional Resources
Standard Package ? 1
Other Names 296-23428
BB-MB-000
BB-MB-001

06:36:41 2/21/2017

Send Feedback