Add To Favorites
Product Overview
Digi-Key Part Number 294-1101-ND
Quantity Available 2,505
Can ship immediately
Manufacturer

Manufacturer Part Number

BDN14-3CB/A01

Description HEATSINK CPU W/ADHESIVE 1.41"SQ
Expanded Description Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets Various Semiconductor Heat Sink
A01 Laminating Adhesive
RoHS Information BDN Series RoHS Cert
Online Catalog BDN Series
Product Attributes Select All
Categories
Manufacturer

CTS Thermal Management Products

Series BDN
Part Status Active
Type Top Mount
Package Cooled Assorted (BGA, LGA, CPU, ASIC...)
Attachment Method Thermal Tape, Adhesive (Included)
Shape Square, Pin Fins
Length 1.410" (35.81mm)
Width 1.410" (35.81mm)
Diameter -
Height Off Base (Height of Fin) 0.355" (9.02mm)
Power Dissipation @ Temperature Rise -
Thermal Resistance @ Forced Air Flow 5.6°C/W @ 400 LFM
Thermal Resistance @ Natural 16.2°C/W
Material Aluminum
Material Finish Black Anodized
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 294-1101
BDN143CB/A01

04:47:38 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.61000 2.61
10 2.54000 25.40
25 2.47160 61.79
50 2.33420 116.71
100 2.19680 219.68
250 2.05952 514.88
500 1.99086 995.43
1,000 1.78490 1,784.90
5,000 1.75058 8,752.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback