Add To Favorites
Product Overview
Digi-Key Part Number 294-1100-ND
Quantity Available 2,567
Can ship immediately
Manufacturer

Manufacturer Part Number

BDN13-3CB/A01

Description HEATSINK CPU W/ADHESIVE 1.31"SQ
Expanded Description Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets Various Semiconductor Heat Sink
RoHS Information BDN Series RoHS Cert
Online Catalog BDN Series
Product Attributes Select All
Categories
Manufacturer

CTS Thermal Management Products

Series BDN
Part Status Active
Type Top Mount
Package Cooled Assorted (BGA, LGA, CPU, ASIC...)
Attachment Method Thermal Tape, Adhesive (Included)
Shape Square, Pin Fins
Length 1.310" (33.27mm)
Width 1.310" (33.27mm)
Diameter -
Height Off Base (Height of Fin) 0.355" (9.02mm)
Power Dissipation @ Temperature Rise -
Thermal Resistance @ Forced Air Flow 6.0°C/W @ 400 LFM
Thermal Resistance @ Natural 16.1°C/W
Material Aluminum
Material Finish Black Anodized
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 294-1100
BDN133CB/A01
BDN133CBA01

02:53:16 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.89000 2.89
10 2.81200 28.12
25 2.73600 68.40
50 2.58400 129.20
100 2.43200 243.20
250 2.28000 570.00
500 2.20400 1,102.00
1,000 1.97600 1,976.00
5,000 1.93800 9,690.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback