Keywords:





Product Index > Fans, Thermal Management > Thermal - Heat Sinks > BDN11-3CB/A01

All prices are in US dollars.
Digi-Key Part Number294-1109-ND
Price BreakUnit PriceExtended Price
12.830002.83
102.5140025.14
252.2628056.57
502.13700106.85
1002.01120201.12
2501.88552471.38
5001.82266911.33
1,0001.634101,634.10
5,0001.602688,013.38
Quantity Available Digi-Key Stock: 696
Can ship immediately
Manufacturer

Manufacturer Part Number

BDN11-3CB/A01

DescriptionHEATSINK CPU W/ADHESIVE 1.11"SQ
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
HEATSINK CPU W/ADHESIVE 1.11"SQ | BDN11-3CB/A01 | 294-1109-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Various Semiconductor Heat Sink
Product Photos BDN11-3CB/A01 Heat Sink
Product Training Modules FPGAs Spartan3
Catalog Drawings BDN11-3CB^A01
Standard Package300
CategoryFans, Thermal Management
FamilyThermal - Heat Sinks
SeriesBDN
TypeTop Mount
Package CooledAssorted (BGA, LGA, CPU, ASIC...)
Attachment MethodThermal Tape, Adhesive (Included)
ShapeSquare, Pin Fins
Length1.110" (28.19mm)
Width1.110" (28.19mm)
Diameter-
Height Off Base (Height of Fin)0.355" (9.02mm)
Power Dissipation @ Temperature Rise-
Thermal Resistance @ Forced Air Flow7.2°C/W @ 400 LFM
Thermal Resistance @ Natural20.9°C/W
MaterialAluminum
Material FinishBlack Anodized
Dynamic CatalogBDN Series
Other Names294-1109
BDN113CB/A01
BDN113CBA01

23:58:58 5/18/2013 - Help With This Screen