Add To Favorites
Product Overview
Digi-Key Part Number 294-1097-ND
Quantity Available 2,829
Can ship immediately
Manufacturer

Manufacturer Part Number

BDN09-3CB/A01

Description HEATSINK CPU W/ADHESIVE .91"SQ
Expanded Description Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

CTS Thermal Management Products

Series BDN
Part Status Active
Type Top Mount
Package Cooled Assorted (BGA, LGA, CPU, ASIC...)
Attachment Method Thermal Tape, Adhesive (Included)
Shape Square, Pin Fins
Length 0.910" (23.11mm)
Width 0.910" (23.11mm)
Diameter -
Height Off Base (Height of Fin) 0.355" (9.02mm)
Power Dissipation @ Temperature Rise -
Thermal Resistance @ Forced Air Flow 9.6°C/W @ 400 LFM
Thermal Resistance @ Natural 26.9°C/W
Material Aluminum
Material Finish Black Anodized
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 294-1097
BDN093CB/A01

09:03:33 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.35000 2.35
10 2.29000 22.90
25 2.22840 55.71
50 2.10460 105.23
100 1.98080 198.08
250 1.85700 464.25
500 1.79510 897.55
1,000 1.60940 1,609.40
5,000 1.57845 7,892.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback