Add To Favorites
Product Overview
Digi-Key Part Number BD9896FV-E2CT-ND
Quantity Available 1,995
Can ship immediately
Manufacturer

Manufacturer Part Number

BD9896FV-E2

Description IC INVERTER CTLR 28SSOP
Expanded Description Inverter Controller PMIC 28-SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets BD9896FV
Online Catalog Power Management - Specialized
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Inverter Controller
Current - Supply 17mA
Voltage - Supply 6 V ~ 14 V
Operating Temperature -40°C ~ 90°C
Mounting Type Surface Mount
Package / Case 28-LSSOP (0.220", 5.60mm Width)
Supplier Device Package 28-SOP
 
Additional Resources
Standard Package ? 1
Other Names BD9896FV-E2CT

18:36:16 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.78000 6.78
10 6.05100 60.51
25 5.44600 136.15
100 4.96200 496.20
250 4.47792 1,119.48
500 4.01804 2,009.02
1,000 3.38870 3,388.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD9896FV-E2TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 3.12550
  • Digi-Reel® ? : BD9896FV-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,995 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback