Keywords:





Product Index > Integrated Circuits (ICs) > PMIC - LED Drivers > BD82103GWL-E2

All prices are in US dollars.
Digi-Key Part NumberBD82103GWL-E2DKR-ND
Price BreakUnit PriceExtended Price
11.900001.90
251.4968037.42
1001.34730134.73
2501.17264293.16
5001.04790523.95
1,0000.82335823.35
Quantity Available Digi-Key Stock: 3,025
Can ship immediately
Manufacturer

Manufacturer Part Number

BD82103GWL-E2

DescriptionIC LED DRVR WHITE BCKLGT 11-UCSP
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
IC LED DRVR WHITE BCKLGT 11-UCSP | BD82103GWL-E2 | BD82103GWL-E2DKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LED Drivers_LCD Backlight
Product Photos UCSP50L1
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyPMIC - LED Drivers
Series-
PackagingDigi-Reel®
Constant CurrentYes
Constant Voltage-
TopologySwitched Capacitor (Charge Pump)
Number of Outputs3
Internal DriverYes
Type - PrimaryBacklight
Type - Secondary-
Frequency560kHz ~ 1.14MHz
Voltage - Supply2.7 V ~ 5.5 V
Voltage - Output4.7V
Mounting TypeSurface Mount
Package / Case11-TFBGA
Supplier Device PackageUCSP50L1
Operating Temperature-30°C ~ 85°C
Dynamic CatalogCharge Pump
Other NamesBD82103GWL-E2DKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
BD82103GWL-E2TR-NDBD82103GWL-E2Tape & Reel (TR)3,000 - Immediate0.698603,000
BD82103GWL-E2CT-NDBD82103GWL-E2Cut Tape (CT)3,025 - Immediate1.900001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

20:10:58 5/24/2013 - Help With This Screen