Add To Favorites
Product Overview
Digi-Key Part Number BD6211F-E2TR-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Manufacturer Part Number

BD6211F-E2

Description IC MOTOR DRIVER PAR 8SOP
Expanded Description Motor Driver Power MOSFET On/Off 8-SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BD621x Tech Note
Product Training Modules H-Bridge Drivers for DC Brush Motors
Featured Product H-Bridge Driver IC
Online Catalog Drivers
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (2)
Interface On/Off
Technology Power MOSFET
Step Resolution -
Applications Media Player
Current - Output 1A
Voltage - Supply 3 V ~ 5.5 V
Voltage - Load 3 V ~ 5.5 V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.173", 4.40mm Width)
Supplier Device Package 8-SOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2,500
Other Names BD6211F-E2TR
BD6211FE2

03:10:43 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.82485 2,062.13
5,000 0.79430 3,971.50
12,500 0.76375 9,546.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : BD6211F-E2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,938 - Immediate
  • Unit Price: 1.95000
  • Digi-Reel® ? : BD6211F-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,938 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback