Add To Favorites
Product Overview
Digi-Key Part Number BD6211F-E2DKR-ND
Quantity Available 6,324
Can ship immediately
Manufacturer

Manufacturer Part Number

BD6211F-E2

Description IC MOTOR DRIVER PAR 8SOP
Expanded Description Motor Driver Power MOSFET On/Off 8-SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BD621x Tech Note
Product Training Modules H-Bridge Drivers for DC Brush Motors
Featured Product H-Bridge Driver IC
Online Catalog Drivers
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (2)
Interface On/Off
Technology Power MOSFET
Step Resolution -
Applications Media Player
Current - Output 1A
Voltage - Supply 3 V ~ 5.5 V
Voltage - Load 3 V ~ 5.5 V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.173", 4.40mm Width)
Supplier Device Package 8-SOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BD6211F-E2DKR

11:29:20 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.95000 1.95
10 1.76200 17.62
25 1.57320 39.33
100 1.41600 141.60
250 1.25868 314.67
500 1.10132 550.66
1,000 0.91253 912.53

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD6211F-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.82485
  • Cut Tape (CT) ? : BD6211F-E2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,324 - Immediate
  • Unit Price: 1.95000
Send Feedback