Keywords:





Product Index > Integrated Circuits (ICs) > PMIC - Power Management - Specialized > BD6044GUL-E2

All prices are in US dollars.
Digi-Key Part NumberBD6044GUL-E2CT-ND
Price BreakUnit PriceExtended Price
12.200002.20
251.7752044.38
1001.59750159.75
2501.42000355.00
5001.24250621.25
1,0001.029501,029.50
Quantity Available Digi-Key Stock: 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

BD6044GUL-E2

DescriptionIC CHARGE PROTECTION 9-VCSP50L1
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets BD6044GUL
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyPMIC - Power Management - Specialized
Series-
PackagingCut Tape (CT)
ApplicationsOvervoltage Protection Controller
Current - Supply45µA
Voltage - Supply2.2 V ~ 34 V
Operating Temperature-35°C ~ 85°C
Mounting TypeSurface Mount
Package / Case9-UFBGA, WLCSP
Supplier Device Package9-VCSP50L1 (1.6x1.6)
Dynamic CatalogPower Management - Specialized
Other NamesBD6044GUL-E2CT
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
BD6044GUL-E2TR-NDBD6044GUL-E2Tape & Reel (TR)00.958503,000
BD6044GUL-E2DKR-NDBD6044GUL-E2Digi-Reel®3,000 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

12:53:34 5/25/2013 - Help With This Screen