• Obsolete item.
Product Overview
Digi-Key Part Number BCX6825E6327HTSA1CT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

BCX6825E6327HTSA1

Description TRANS NPN 20V 1A SOT-89
Expanded Description Bipolar (BJT) Transistor NPN 20V 1A 100MHz 3W Surface Mount PG-SOT89
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DCX68-25DICT-ND DCX68-25-13 Diodes Incorporated Cut Tape (CT) ? 9,017 - Immediate
35,000 - Factory Stock ?
0.42000 1
Documents & Media
Datasheets BCX68
PCN Design/Specification Copper Wire Bonding 07/Jan/2014
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Transistor Type NPN
Current - Collector (Ic) (Max) 1A
Voltage - Collector Emitter Breakdown (Max) 20V
Vce Saturation (Max) @ Ib, Ic 500mV @ 100mA, 1A
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 500mA, 1V
Power - Max 3W
Frequency - Transition 100MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package PG-SOT89
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BCX68-25E6327INCT
BCX68-25E6327INCT-ND

14:42:39 1/16/2017

Send Feedback