Add To Favorites
Product Overview
Digi-Key Part Number 1727-5464-6-ND
Quantity Available 3,194
Can ship immediately
Manufacturer

Manufacturer Part Number

BCV61,215

Description TRANS NPN 30V 100MA DUAL SOT143B
Expanded Description Transistor Current Mirror 2 NPN (Dual) Current Mirror 30V 100mA Surface Mount SOT-143B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets BCV61
PCN Design/Specification Resin Hardener 02/Jul/2013
PCN Packaging Lighter Reels 02/Jan/2014
Pack/Label Update 30/Nov/2016
Logo 10/Dec/2016
Online Catalog Special Purpose MOSFET
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Transistor Type 2 NPN (Dual) Current Mirror
Applications Current Mirror
Voltage - Rated 30V
Current Rating 100mA
Mounting Type Surface Mount
Package / Case TO-253-4, TO-253AA
Supplier Device Package SOT-143B
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1727-5464-6
568-6935-6
568-6935-6-ND

03:40:36 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 0.52
10 0.44700 4.47
100 0.33400 33.40
500 0.26240 131.20
1,000 0.20276 202.76

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-1190-2-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.15633
  • Tape & Reel (TR) ? : 1727-5464-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.17949
  • Cut Tape (CT) ? : 1727-5464-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,194 - Immediate
  • Unit Price: 0.52000
Send Feedback