Add To Favorites
Product Overview
Digi-Key Part Number BCR402UE6327HTSA1CT-ND
Quantity Available 87,300
Can ship immediately
Manufacturer

Manufacturer Part Number

BCR402UE6327HTSA1

Description IC LED DRIVER LINEAR 65MA SC74-6
Expanded Description LED Driver IC 1 Output Linear 65mA PG-SC74-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets BCR402U
Design Resources Development Tool Selector
Lighting Product Selector
Featured Product LED Drivers
PCN Assembly/Origin Wafer Test 09/Dec-2016
PCN Packaging Reel Cover Tape Chg 16/Feb/2016
Online Catalog Linear
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Linear
Topology -
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 1.4V
Voltage - Supply (Max) 40V
Voltage - Output 40V
Current - Output / Channel 65mA
Frequency -
Dimming -
Applications Lighting
Operating Temperature -
Mounting Type Surface Mount
Package / Case SC-74, SOT-457
Supplier Device Package PG-SC74-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BCR402UE6327HTSA1CT
BCR402UE6327INCT
BCR402UE6327INCT-ND
BCR402UE6327XTINCT
BCR402UE6327XTINCT-ND

21:25:03 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 0.40
10 0.34300 3.43
100 0.25580 25.58
500 0.20100 100.50
1,000 0.15531 155.31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BCR402UE6327HTSA1TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 87,000 - Immediate
  • Unit Price: 0.14636
  • Digi-Reel® ? : BCR402UE6327HTSA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 87,300 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback