Add To Favorites
Product Overview
Digi-Key Part Number BCR401UE6327HTSA1DKR-ND
Quantity Available 37,483
Can ship immediately
Manufacturer

Manufacturer Part Number

BCR401UE6327HTSA1

Description IC LED DRIVER LINEAR SC-74-6
Expanded Description LED Driver IC 1 Output Linear PWM Dimming 65mA PG-SC74-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets BCR401U
Design Resources Development Tool Selector
PCN Assembly/Origin Wafer Test 09/Dec-2016
PCN Packaging Reel Cover Tape Chg 16/Feb/2016
Online Catalog Linear
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series Automotive, AEC-Q101
Packaging ? Digi-Reel® ?
Part Status Active
Type Linear
Topology -
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 1.4V
Voltage - Supply (Max) 40V
Voltage - Output 40V
Current - Output / Channel 65mA
Frequency -
Dimming PWM
Applications Automotive, Lighting
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-74, SOT-457
Supplier Device Package PG-SC74-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BCR401UE6327HTSA1DKR
BCR401UE6327INDKR
BCR401UE6327INDKR-ND

11:37:26 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 0.40
10 0.34300 3.43
100 0.25580 25.58
500 0.20100 100.50
1,000 0.15531 155.31

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BCR401UE6327HTSA1TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 36,000 - Immediate
  • Unit Price: 0.14636
  • Cut Tape (CT) ? : BCR401UE6327HTSA1CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 37,483 - Immediate
  • Unit Price: 0.40000
Send Feedback